
| Quantité | Prix |
|---|---|
| 8+ | 206,500 $ |
| 10+ | 200,850 $ |
| 25+ | 196,610 $ |
| 50+ | 190,950 $ |
Informations produit
Aperçu du produit
The MS3126F14-12S is a 12-contact Circular Connector with gold-plated copper alloy contacts, straight plug, 14-12 insert arrangement and socket contact type. The crimp type miniature connector provide performance and versatility needed for applications demanding high reliability and crimp removable contacts. This crimp contacts are rear insertable/front release and are held in position by an MS approved spring tower retention system. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminium. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Environment-resistant connector with strain relief
- Resilient inserts which provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are moulded from resilient neoprene
- Meets MIL-C-26482 series 1
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Robotics, Mining, Oil & Gas, Logistics
Spécifications techniques
MIL-DTL-26482 Series I
Straight Plug
Crimp Socket
14-12
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS3126 Series
12Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (1)
Produits de remplacement pour MS3126F14-12S
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit
