
| Quantité | Prix |
|---|---|
| 1+ | 47,490 $ |
| 5+ | 46,600 $ |
| 10+ | 45,720 $ |
| 25+ | 42,390 $ |
| 50+ | 41,500 $ |
| 100+ | 39,060 $ |
| 250+ | 37,730 $ |
Informations produit
Aperçu du produit
The PT05-12-14P from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 14 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- UL recognized (file E115497)
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Spécifications techniques
PT Series
Straight Plug
Solder Pin
12-14
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-26482 Series I
14Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit
