
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 153,220 $ |
| 5+ | 147,620 $ |
| 10+ | 142,010 $ |
| 25+ | 136,620 $ |
Informations produit
Aperçu du produit
The PT06SE10-6P(SR) from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent straight plug with 6 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- Crimp rear insertable/front release contact termination
- Insulation resistance of 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Spécifications techniques
PT Series
Straight Plug
Crimp Pin
10-6
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
6Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (2)
Produits de remplacement pour PT06SE10-6P(SR)
6 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit
