Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 31,820 $ |
| 5+ | 31,060 $ |
| 10+ | 30,280 $ |
| 25+ | 28,890 $ |
| 50+ | 27,830 $ |
| 100+ | 26,050 $ |
Informations produit
Aperçu du produit
The SurLok Plus™ compression lugs from Amphenol Industrial are field installable, highly reliable lugs. These environmentally sealed lugs are available in smaller sizes and features secondary locking system, quick lock and press to release design. SurLok Plus™ lugs are compact, quick mating and robust products by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. Typical applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.
- Shell types : right angle plug/ straight plug/straight receptacle
- Connector colors : orange/black/red
- Contact size : 5.7mm (120A)/8mm (200A)/10.3mm (350A)
- EMI shielding and HVIL function available
- Touch proof, IP67 sealed and non-sealed options
- Keyway ( 60°/90°/120°/150°/180°/270°) design to prevent incorrect mating
- 400A maximum current rating, 1000VAC/DC voltage rating and up to 95mm² wire gauge
- Flammability rating meets UL94 V-0
- Available with or without backshell
- Operating temperature range from -40°C to 125°C
Spécifications techniques
SurLok Plus Series
1kV
Panel Mount
To Be Advised
Receptacle
300A
Quick Connect
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit