Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,600 $ |
| 5+ | 12,940 $ |
| 10+ | 12,280 $ |
| 25+ | 11,530 $ |
| 50+ | 11,190 $ |
| 100+ | 10,760 $ |
| 250+ | 10,230 $ |
Informations produit
Aperçu du produit
The M8AS-06PMMR-SF8001 from Amphenol LTW is M series sensor connector. This M8 size with key, shielded connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 6
- Connector body (style) is panel for receptacle
- Male connector housing
- Male contact gender
- 90° PCB assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 30V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Spécifications techniques
M Series
Plug
6Contacts
PCB Pin
IP68
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Gold
30V
M8
Male
6 Positions
Right Angle Panel Mount
A Coded
Copper Alloy
1.5A
No SVHC (17-Jan-2023)
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit