Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantAMPHENOL PCD
Réf. FabricantM24308/4-4ZCopie
Code Commande56W1251
Gamme de produitM24308 Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantAMPHENOL PCD
Réf. FabricantM24308/4-4ZCopie
Code Commande56W1251
Gamme de produitM24308 Series
Fiche technique
D Sub Connector TypeStandard
Product RangeM24308 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Aperçu du produit
Amphenol's D*MA Series D-Sub Connectors are qualified to MIL-DTL-24308 and a selection of subminiature rack & panel type connectors with polarized shells. They use pin & socket machined contacts that provide high reliability & density for the connectors. With its versatile design, these high-performance connectors are used in a variety of applications where weight & dimensions are critical factors.
Applications
Aerospace, Communications & Networking, Industrial, Military
Spécifications techniques
D Sub Connector Type
Standard
Product Range
M24308 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
