| Fabricant | AMPHENOL RF |
|---|---|
| Réf. Fabricant | 112508Copie |
| Délai d’approvisionnement standard du fabricant | 16 semaines |
| Code Commande | 99H4426 |
| Egalement appelé | B1121A1-ND3G-6U-75 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,880 $ |
| 10+ | 5,080 $ |
| 25+ | 4,610 $ |
| 50+ | 4,510 $ |
| 100+ | 4,410 $ |
| 250+ | 4,130 $ |
| 500+ | 4,000 $ |
| 1000+ | 3,850 $ |
Informations produit
| Fabricant | AMPHENOL RF |
|---|---|
| Réf. Fabricant | 112508Copie |
| Délai d’approvisionnement standard du fabricant | 16 semaines |
| Code Commande | 99H4426 |
| Egalement appelé | B1121A1-ND3G-6U-75 |
| Fiche technique | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 75ohm |
| Coaxial Cable Type | RG6 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 1GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Aperçu du produit
The 112508 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion. This RF connector is designed for Belden 1152A, Belden 89248, Belden 9290, RG-143, RG-212, RG-54, RG-6 and RG-6A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Spécifications techniques
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG6 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 1GHz |
| Product Range | - |
Documents techniques (3)
Produits de remplacement pour 112508
5 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | Lead (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |