Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 25+ | 14,580 $ |
| 50+ | 14,170 $ |
| 125+ | 13,820 $ |
| 250+ | 12,750 $ |
Informations produit
Aperçu du produit
The 83-1SP is a RF Connector, UHF series, UHF straight solder Plug with silver-plated brass contacts and solder contact termination. Body made up of brass with silver-plated finish and PTFE insulator. The UHF coaxial connector is general purpose units developed for use in low frequency system of 300MHz. UHF connector is popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393 and RG-8 cable.
- Large-size threaded coupling is a rugged design
- Standard polarity
- Standard thread direction
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Defence, Military & Aerospace
Spécifications techniques
UHF Coaxial
Solder
RG8, RG9, RG87A, RG213, RG214, RG225
Silver Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
300MHz
-
Documents techniques (2)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit