| Quantité | Prix |
|---|---|
| 100+ | 20,130 $ |
| 250+ | 19,010 $ |
Informations produit
Aperçu du produit
The 925-135J-51S is part of the SMPM series, a micro-miniature interface with a frequency range of DC to 65GHz. It is commonly used in miniaturized high frequency coaxial applications and is offered in full detent and smooth bore products providing secure engagement/disengagement forces. This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment. With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting.
- RF performance DC to 65GHz
- Push-on and snap-on mating styles for quick installation
- Board to board minimum spacing: 8.65mm
Applications
RF Communications, Signal Processing, Communications & Networking, Industrial, 5G Wireless
Spécifications techniques
SMPM Coaxial
Solder
0.086" Semi Rigid
Gold Plated Contacts
Cable Mount
Lead
Straight Bulkhead Jack
50ohm
Beryllium Copper
40GHz
SMPM, 925 Series
Documents techniques (2)
Produits de remplacement pour 925-135J-51S
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit