| Quantité | Prix |
|---|---|
| 100+ | 12,070 $ |
| 250+ | 11,370 $ |
Informations produit
Aperçu du produit
Amphenol Sine Systems’ HYPERBUSS™ Receptacle Connectors offer high-performance, cost-effective solution used in a variety of interconnect applications where a common “bussed” electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
- Sealed Intergrated Bussed Feedback Assembly
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Included wedgelock confirms contact alignment and retention
- Mate with standard AT Series Plugs
- The advantages of our “bussed” system is that the MAXIMUM rated current does not exceed 13A.
Applications
Agriculture, Alternative Energy, Building Diagnostics, Industrial, Logistics, Marine, Microwave Filters, Transportation
Remarques
Buss: a conductor, or a group of conductors, used for collecting electric power from the incoming feeders and distributes them to the outgoing feeders; a type of electrical junction in which all the incoming and outgoing electrical current meets.
Spécifications techniques
AT HYPERBUSS Series™
12Contacts
Thermoplastic Body
Gold
250V
No SVHC (17-Jan-2023)
Straight Receptacle
Busbar Pin
Copper Alloy
IP67
78A
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit