Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantAMPROBE - FLUKE
Réf. FabricantIR-730.Copie
Code Commande56AC3948
Gamme de produitIR-700 Series
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantAMPROBE - FLUKE
Réf. FabricantIR-730.Copie
Code Commande56AC3948
Gamme de produitIR-700 Series
Fiche technique
Temperature Measuring Range-32°C to +1250°C
Accuracy %1.8%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeIR-700 Series
SVHCTo Be Advised
Aperçu du produit
IR-730 is a 30:1 spot to distance ratio infrared thermometer, offers best in class accuracy and response time with a temperature measurement range of -26 ˚F to 2282 ˚F (-32 °C to 1250 °C). The IR-730 is specifically designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.
- Check AC unit, ventilation, bearing, motor, transformer for overheating, bad electrical connections
- 30:1 distance to spot ratio
- Temp range of -26 °F to 2282°F
- Precision accuracy and rapid response time
- Laser pointer, backlit dual LCD display
- Auto display hold and MAX/MIN memory
- Adjustable emissivity for measuring a variety of materials
Contenu
IR-730, Battery (installed), Carrying case.
Spécifications techniques
Temperature Measuring Range
-32°C to +1250°C
Operating Temperature Min
0°C
Product Range
IR-700 Series
Accuracy %
1.8%
Operating Temperature Max
40°C
SVHC
To Be Advised
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
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit