| Fabricant | AMPROBE - FLUKE |
|---|---|
| Réf. Fabricant | TH-3Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 63M0916 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 365,390 $ |
Informations produit
| Fabricant | AMPROBE - FLUKE |
|---|---|
| Réf. Fabricant | TH-3Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 63M0916 |
| Fiche technique | |
| Humidity Range | 0% to 100% Relative Humidity |
| Accuracy % | 3% |
| Resolution (°C) | 0.1°C |
| External Height | 240mm |
| External Width | 54mm |
| External Depth | 34mm |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
The Amprobe TH-3 Relative Humidity and Temperature Meter uses a precision capacitance sensor to deliver accurate performance with long term stability. This high accuracy instrument measures the full range of relative humidity from 0% to 100% and features an exceptionally wide ambient temperature measurement range from -20 °C (-4 °F) to 60 °C (140 °F). The sensor is mounted on along shaft extending from the top surface of the unit, making probing into duct work and hard to reach areas more easy. The large LCD displays two measurements simultaneously with a full range of display options including hold, min, max, and relative. The TH-3 is a complete package and comes with soft carrying case, sensor cover, battery and manual.
- Dual display
- Relative function monitors humidity and temperature changes
- Extended probe stem to easily access air ducts
- Min/Max readings
- Data Hold
- Capacitive sensor with protective cover
- Auto Power off
- Soft Carrying Case
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contenu
Carrying case, batteries (installed) & users manual.
Remarques
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Spécifications techniques
| Humidity Range | 0% to 100% Relative Humidity |
|---|---|
| Resolution (°C) | 0.1°C |
| External Width | 54mm |
| Product Range | - |
| Accuracy % | 3% |
|---|---|
| External Height | 240mm |
| External Depth | 34mm |
| SVHC | To Be Advised |
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | À déterminer |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |