| Fabricant | AMPROBE - FLUKE |
|---|---|
| Réf. Fabricant | TIC 300 PROCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 54R8818 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 666,390 $ |
Informations produit
| Fabricant | AMPROBE - FLUKE |
|---|---|
| Réf. Fabricant | TIC 300 PROCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 54R8818 |
| Fiche technique | |
| Voltage Measuring Range AC | 30V to 122kV |
| Meter Display Type | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Aperçu du produit
The TIC 300 PRO is a 30V to 122kV high energy tic tracer non-contact AC Voltage Detector. This detector features ergonomic design with a convenient handle and an universal adapter for use with TIC 410A hot stick attachment, visual and audible voltage indication. Push button self-test verifies that tester works properly. VolTect™ alert warns that voltage is present with bright flashing lights and loud beeps. Verifies presence of voltage from 30VAC to 122000VAC. High voltage setting to checking transmission lines, power distribution equipment, down power lines, fuses and load break connectors and lower voltage setting for checking voltage presence in breaker panels, breakers, power outlets and wiring.
- 6ft Drop-proof
- Ergonomic design with a convenient handle
Applications
Test & Measurement
Contenu
CC-300PRO Deluxe carrying case, User manual and Batteries.
Avertissements
Warns against dangerous voltages in low and medium voltage applications up to 122kV without contacting the energized conductor.
Remarques
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Spécifications techniques
| Voltage Measuring Range AC | 30V to 122kV |
|---|---|
| Operating Temperature Min | - |
| Product Range | - |
| SVHC | To Be Advised |
| Meter Display Type | - |
|---|---|
| Operating Temperature Max | - |
| Plug Type | - |
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | À déterminer |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |