| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,240 $ | 1,24 $ |
| Total Prix | 1,24 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,240 $ |
| 50+ | 1,050 $ |
| 100+ | 1,000 $ |
| 250+ | 0,945 $ |
| 500+ | 0,890 $ |
| 1000+ | 0,835 $ |
| 2500+ | 0,824 $ |
| 5000+ | 0,801 $ |
Informations produit
Aperçu du produit
TSL25403M is an ALS, light-to-digital sensor. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The ALS sensor features 2 output channels, a visible channel, and an IR channel. The visible channel has a photodiode with a UV and IR blocking filter whereas the IR channel has a photodiode with an IR pass filter. Each channel has a dedicated data converter producing a 16-bit output. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control a display backlight. The application includes ambient light sensing, and display backlight control.
- Single device integrated optical solution
- Power management features, I²C fast mode interface compatible
- Accurate ambient light sensing
- Photopic ambient light sense (ALS), UV / IR blocking filter
- Programmable gain and integration time
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus, 39h I²C address
- Supply voltage range from 1.7 to 2.0V
- Oscillator frequency is 8.107MHz typ (VDD = 1.8V, TA = 25°C)
- Supply current is 90μA typ (Active ALS State (PON=AEN=1), VDD = 1.8V, TA = 25°C)
- OQFN package
Spécifications techniques
1.7V
OQFN
-30°C
TSL2540 Series
2V
10Pins
85°C
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit