| Quantité | Prix |
|---|---|
| 1+ | 5,440 $ |
| 10+ | 4,120 $ |
| 25+ | 3,780 $ |
| 50+ | 3,600 $ |
| 100+ | 3,410 $ |
| 250+ | 3,150 $ |
| 980+ | 3,020 $ |
Informations produit
Aperçu du produit
The 78Q2123/F is a MicroPHY 10BASE-T/100BASE-TX fast Ethernet transceiver in 32 pin QFN package. This device provides IEEE 802.3 media independent interface (MII) to the system media controller, it operates with 3.3V supply requirements and eliminates the need for 1.8V regulators or additional voltage conversion capacitors. The 78Q2123 device includes an integrated MII, ENDECs, scrambler/descrambler, dual-speed clock recovery and auto-negotiation functions. The transmitter includes an on-chip pulse shaper and a low-power line driver. The receiver has an adaptive equalizer and a baseline restoration circuit required for accurate clock and data recovery. The transceiver interfaces to Category-5 unshielded twisted pair (Cat-5 UTP) cabling for 100BASE-TX and Category-3 unshielded twisted pair (Cat-3 UTP) for 10BASE-T applications. It is designed to meet the growing demands of non-traditional networked applications such as game consoles, set-top boxes and digital TVs.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Designed for low power consumption and operates with single supply
- Fully integrated 802.3µ fast Ethernet transceiver
- Full duplex operation
- Automatic MDI/MDI-X cross over correction
- Register programmable transmit amplitude
- Automatic polarity correction during auto-negotiation and 10BASE-T signal reception
- Power saving and power-down mode including transmitter disable
- 2 programmable LED indicators (link and activity by default), user programmable interrupt pin
Applications
Communications & Networking, Multimedia, Imaging, Video & Vision, Portable Devices, Consumer Electronics
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Ethernet PHY Transceiver
IEEE 802.3
3V
3.6V
MII
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
IEEE 802.3
QFN
QFN
32Pins
0°C
-
MSL 1 - Unlimited
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit