| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 10,890 $ | 10,89 $ |
| Total Prix | 10,89 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 10,890 $ |
| 25+ | 7,770 $ |
| 50+ | 7,430 $ |
| 100+ | 7,080 $ |
| 250+ | 6,870 $ |
| 500+ | 6,730 $ |
| 1000+ | 6,590 $ |
| 2500+ | 6,470 $ |
Informations produit
Aperçu du produit
AD5231 is a non-volatile memory, digitally controlled potentiometer with 1024-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and remote controllability. The device has versatile programming that uses a standard 3-wire serial interface for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information, such as memory data for other components, look-up table, or system identification information. It is widely used in application such as mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage to current conversion, programmable filters, delays, time constants, programmable power supply, low resolution DAC replacement, sensor calibration etc.
- 1024-position resolution
- EEMEM restore time is 140µs typ
- Full monotonic operation
- Permanent memory write protection, wiper setting readback
- Predefined linear increment/decrement instructions, SPI®-compatible serial interface
- 3V to 5V single-supply or ±2.5V dual-supply operation
- 28bytes extra non-volatile memory for user-defined data
- RAB is 10 ohm
- Operating temperature is −40°C to +85°C
- Packaging style is 16-lead TSSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Non Volatile
Single
Linear / Logarithmic
5.5V
TSSOP
TSSOP
1024
-40°C
Single 1024-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
10kohm
4 Wire, Serial, SPI
2.7V
-40%, +20%
16Pins
Surface Mount
600ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit