| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | AD633JRZCopie |
| Délai d’approvisionnement standard du fabricant | 48 semaines |
| Code Commande | 60AK6752 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 28,390 $ |
| 10+ | 22,550 $ |
| 25+ | 21,550 $ |
| 50+ | 20,520 $ |
| 100+ | 19,520 $ |
| 250+ | 18,910 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | AD633JRZCopie |
| Délai d’approvisionnement standard du fabricant | 48 semaines |
| Code Commande | 60AK6752 |
| Fiche technique | |
| Product Range | - |
| Supply Voltage Min | -8V |
| Supply Voltage Max | 18V |
| No. of Multipliers / Dividers | 1 |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 20V/µs |
| Digital IC Case | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
AD633 is a four-quadrant, analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The versatility of the device is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications. It is widely used in application such as multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters etc.
- Small signal bandwidth is 1MHz typ at (VO = 0.1V rms)
- No external components required
- Laser-trimmed accuracy and stability
- Total error within 2% max of full scale
- High impedance unity-gain summing input
- Supply current is 4mA typ
- Slew rate is 20V/µs at (VO = 20V p-p)
- Output noise (spectral density) is 0.8µV/√Hz typ
- Operating temperature range is 0°C to 70°C
- Package style is 8-lead standard small outline package [SOIC-N]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| Product Range | - |
|---|---|
| Supply Voltage Max | 18V |
| No. of Amplifiers | 4 Amplifier |
| Digital IC Case | NSOIC |
| Operating Temperature Min | 0°C |
| MSL | MSL 1 - Unlimited |
| Supply Voltage Min | -8V |
|---|---|
| No. of Multipliers / Dividers | 1 |
| Slew Rate | 20V/µs |
| No. of Pins | 8Pins |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (4)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |