
Informations produit
Aperçu du produit
AD711 is a high speed, precision monolithic operational amplifier. It offers high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. This performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar opamps. The superior ac and dc performance of this opamp makes it suitable for active filter applications. The combination of excellent noise performance and low input current also make the amplifier useful for photo diode preamps.
- Settles to 0.01% in 1.0μs
- Slew rate is 20V/s typ
- Unity gain bandwidth is 4.0MHz typ at min
- Open-loop gain is 400V/mV typ
- Noise is 2V p-p typ at 0.1Hz to 10Hz
- Total harmonic distortion is 0.0003 % typ
- Operating temperature range is 0°C to 70°C
- Packaging style is 8-pin plastic DIP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
20V/µs
± 4.5V to ± 18V
8Pins
-
15pA
0°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
4MHz
± 4.5V to ± 18V
DIP
JFET
300µV
Through Hole
70°C
-
DIP
4MHz
20V/µs
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
