| Quantité | Prix |
|---|---|
| 1+ | 28,170 $ |
| 10+ | 22,470 $ |
| 25+ | 20,550 $ |
| 111+ | 20,530 $ |
| 518+ | 18,700 $ |
Informations produit
Aperçu du produit
AD7707 is a 3-channel 16bit, Sigma-Deltas (Σ-Δ) ADC, analog front end for low frequency measurement applications. This 3-channel device can accept either low level input signals directly from a transducer or high level (±10V) signals and produce a serial digital output. It employs a Σ-Δ conversion technique to realize up to 16bits of no missing codes performance. The selected input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via an on-chip control register allowing adjustment of the filter cut-off and output update rate.
- Charge balancing ADC: 16 bits, no missing codes, ±0.003% nonlinearity
- High level (±10V) and low level (±10mV) input channels
- True bipolar ±100mV capability on low level input
- Channels without requiring charge pumps
- Programmable gain front end : gains from 1 to 128
- 3-wire serial interface: SPI, QSPI™, MICROWIRE™ and DSP compatible, Schmitt trigger input on SCLK
- Ability to buffer the analog input and 2.7V to 3.3V or 4.75V to 5.25V operation
- Power dissipation 1.05mW at BUF = 0; fCLK IN = 1MHz and standby current 8μA maximum
- 20 lead WSOIC package
- Operating temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Delta-Sigma
16bit
3Channels
Single
2.7V
WSOIC
20Pins
-40°C
Triple 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
500SPS
Differential, Single Ended
3 Wire, Microwire, QSPI, SPI
5.25V
WSOIC
Surface Mount
85°C
MSL 1 - Unlimited
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit