| Quantité | Prix |
|---|---|
| 1+ | 6,920 $ |
| 3000+ | 4,170 $ |
| 6000+ | 3,890 $ |
| 12000+ | 3,830 $ |
| 18000+ | 3,760 $ |
| 30000+ | 3,680 $ |
Informations produit
Aperçu du produit
AD7814 is a 10-bit digital temperature sensor. It has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™, and MICROWIRE™ protocol, and is also compatible with DSPs. The part features a standby mode that is controlled via the serial interface. The device’s wide supply voltage range, low supply current, and SPI-compatible interface make it ideal for a variety of applications, including personal computers, office equipment, and domestic appliances. It is widely used in application such as hard disk drives, personal computers, electronic test equipment, office equipment, domestic appliances, process control etc.
- Shutdown mode
- Temperature error is ±2°C
- Supply voltage range is 2.7V to 5.5V
- Temperature conversion time is 25µs typ
- Operating temperature is -55°C to +125°C
- Packaging style is 8-lead MSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Digital
± 2°C
± 2°C
-55°C
125°C
MSOP
2.7V
1Channels
Microwire, SPI
125°C
-
-
Digital
± 2°C
-55°C
125°C
MSOP
8Pins
5.5V
10 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit