| Quantité | Prix |
|---|---|
| 1+ | 6,950 $ |
| 10+ | 5,300 $ |
| 25+ | 4,420 $ |
| 50+ | 4,340 $ |
| 196+ | 4,240 $ |
| 294+ | 4,200 $ |
| 588+ | 4,160 $ |
Informations produit
Aperçu du produit
AD8007 is a single channel, high performance current feedback amplifier with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow this amplifier to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast Complementary Bipolar (XFCB) process enables such high performance amplifiers with low power consumption. It is widely used in application such as instrumentation, IF and baseband amplifiers, filters, A/D drivers, DAC buffers etc.
- Second harmonic is −83dBc typ at 20MHz
- Third harmonic is −92dBc typ at 20MHz
- −3dB bandwidth is 650MHz typ
- Slew rate is 1000V/μs typ
- Input voltage noise is 2.7nV/√Hz typ
- Input current noise is 22.5pA/√Hz typ
- Quiescent current per amplifier is 9mA typ
- Input offset voltage is 0.5mV typ, supply voltage range is 5V to 12V
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead SOIC
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
1kV/µs
5V to 12V
8Pins
-
4µA
-40°C
-
MSL 1 - Unlimited
SOIC
650MHz
1kV/µs
650MHz
5V to 12V
SOIC
Current Feedback
500µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit