| Quantité | Prix |
|---|---|
| 1+ | 15,890 $ |
| 10+ | 12,430 $ |
| 25+ | 11,830 $ |
| 50+ | 11,220 $ |
| 100+ | 10,620 $ |
| 250+ | 10,270 $ |
Informations produit
Aperçu du produit
AD8018 is a line drive amplifier intended for use in single-supply (5V) xDSL modems where high-output current and low distortion is essential to achieve maximum reach. The dual high-speed amplifier is capable of driving low distortion signals to within 0.5V of the power supply rail. This amplifier can drive 400mA of current into 10 ohms (differential) while maintaining -82dBc out-of-band SFDR. Two digital logic bits (PWDN1 and PWDN0) may be used to put the AD8018 into one of three modes: full power, standby (outputs low impedance), and shutdown (outputs high impedance). Application includes xDSL USB, PCI, PCMCIA cards, consumer DSL modems, and twisted pair line driver.
- Rail-to-rail output voltage and high output current
- Low single-tone distortion
- Low noise, low-power operation
- Current feedback amplifiers, high speed
- Typical -3dB bandwidth is 50MHz (G=1, VOUT <lt/> 0.4V p-p, RL=5ohm)
- Typical slew rate is 300V/ s (noninverting, VOUT=4V p-p)
- Typical settling time is 25ns (0.1%, VOUT=2V p-p, RL=100 ohm)
- Typical CMRR is 54dB (at 25°C, VS=5V, RL=100 ohm, RF=RG=750 ohm)
- 8-lead plastic SOIC package
- Temperature rating range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Line Drive Amplifier
ADSL, xDSL
8V
8Pins
-
85°C
No SVHC (04-Feb-2026)
ADSL, xDSL
3.3V
SOIC
2Drivers
-40°C
MSL 1 - Unlimited
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit