| Quantité | Prix |
|---|---|
| 1+ | 5,930 $ |
| 10+ | 4,490 $ |
| 25+ | 4,240 $ |
| 50+ | 3,980 $ |
| 196+ | 3,740 $ |
| 294+ | 3,600 $ |
| 588+ | 3,510 $ |
Informations produit
Aperçu du produit
AD8033 is a single channel FastFET™ amplifier is voltage feedback amplifier with FET inputs, offering ease of use and excellent performance. The device FastFET op-amps in Analog Devices, Inc., proprietary XFCB process offer significant performance improvements over other low cost FET amps. It operates at supply voltage range from 5V to 24V and fully operational on a single supply, the device amplifier work in more applications than similarly priced FET input amplifiers. In addition, the device have rail-to-rail outputs for added versatility. It is widely used in application such as instrumentation, filters, level shifting, buffering etc.
- Input bias current is 1pA typ at (TA = 25°C, VS = 5V, RL = 1Kohm)
- −3dB bandwidth (G = +1) is 80MHz typ
- Slew rate (G = +2) is 80V/μs typ
- Input voltage noise is 11nV/√Hz (f = 100KHz), input current noise is 0.7fA/√Hz (f = 100KHz)
- Low offset voltage is 1mV typical, no phase reversal
- High common-mode rejection ratio is −100dB typ
- Quiescent current per amplifier is 3.3mA
- Operating temperature range is –40°C to +85°C
- Package style is 8-lead SOIC-N
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
80V/µs
5V to 24V
8Pins
Rail - Rail Output (RRO)
1.5pA
-40°C
-
MSL 1 - Unlimited
NSOIC
80MHz
80V/µs
80MHz
5V to 24V
NSOIC
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit