| Quantité | Prix |
|---|---|
| 1+ | 12,360 $ |
| 10+ | 9,560 $ |
| 25+ | 9,000 $ |
| 50+ | 8,440 $ |
| 100+ | 8,110 $ |
| 250+ | 7,740 $ |
| 500+ | 7,520 $ |
Informations produit
Aperçu du produit
AD8066 is a dual channel, high performance, fastFET opamp. This amplifier is developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, this device is designed to work in a variety of applications. It is widely used in application such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering etc.
- Power supply rejection ratio is −100dB typ
- Slew rate is 180V/µs typ at (G = +2, VO = 4V step)
- Wide supply voltage range is 5V to 24V
- Single-supply and rail-to-rail output, no phase reversal
- Input offset voltage is 1.5mV max
- High common-mode rejection ratio is −100dB typ
- SFDR is −88dBc typ at (fC = 1 MHz, G = +2, VO = 2V p-p)
- Quiescent current per amplifier is 6.4mA typ
- Operating temperature is −40°C to +85°C
- Packaging style is 8-lead MSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2Channels
180V/µs
5V to 24V
8Pins
Rail - Rail Output (RRO)
25pA
-40°C
-
MSL 1 - Unlimited
MSOP
145MHz
180V/µs
145MHz
5V to 24V
MSOP
Voltage Feedback
400µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit