2. Semiconductors - ICs
                                                                                                3. Switches, Multiplexers & Demultiplexers
                                                                                                4. Crosspoint Switches
                                                                                                Imprimer la page

                                                                                                AD8109ASTZ

                                                                                                Crosspoint Switch, Analogue, 8 X 8, ± 4.5 to ± 5.5 V, 250 MHz, TTL, -40 to 85 °C, LQFP-80

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES AD8109ASTZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8109ASTZ
                                                                                                Code Commande49AK9619
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                16 En Stock
                                                                                                QuantitéPrix
                                                                                                1+85,04 $
                                                                                                5+79,41 $
                                                                                                10+73,79 $
                                                                                                25+68,16 $
                                                                                                50+65,61 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                85,04 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8109ASTZ
                                                                                                Code Commande49AK9619
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Crosspoint Switch TypeAnalogue
                                                                                                I/O CompatibilityTTL
                                                                                                Control InterfaceParallel, Serial
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Digital IC CaseLQFP
                                                                                                IC Case / PackageLQFP
                                                                                                No. of Pins80Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                AD8109 is a high speed 8 × 8 video crosspoint switch matrice. It offers a -3dB signal bandwidth greater than 250MHz and channel switch times of less than 25ns with 1% settling. With -83 dB of crosstalk and -98 dB isolation (at 5MHz), this device is useful in many high speed applications. The differential gain and differential phase of better than 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 60MHz, make the device ideal for video signal switching. It includes eight independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs so that off channels do not load the output bus. The AD8109 has a gain of 2. It is used in applications such as routing of high speed signals including, composite video (NTSC, PAL, S, SECAM), component video (YUV, RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3).

                                                                                                • Serial or parallel programming of switch array
                                                                                                • Output disable allows connection of multiple devices
                                                                                                • Buffered inputs, eight output amplifiers
                                                                                                • Slew rate is 400V/µs typical at (2V Step, RL = 150 ohm)
                                                                                                • Excellent ESD rating: exceeds 4000V human body model
                                                                                                • Input bias current is 2µA typical at (VS = ±5V, TA = +25°C)
                                                                                                • Operating temperature is -40°C to +85°C
                                                                                                • Package style is 80-lead low profile quad flat package [LQFP]

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Crosspoint Switch Type

                                                                                                Analogue

                                                                                                Control Interface

                                                                                                Parallel, Serial

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                IC Case / Package

                                                                                                LQFP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                I/O Compatibility

                                                                                                TTL

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Digital IC Case

                                                                                                LQFP

                                                                                                No. of Pins

                                                                                                80Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documents techniques (3)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Simulation Model EN