| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 6,240 $ | 6,24 $ |
| Total Prix | 6,24 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 6,240 $ |
| 25+ | 4,340 $ |
| 50+ | 4,130 $ |
| 100+ | 3,920 $ |
| 250+ | 3,740 $ |
| 500+ | 3,730 $ |
| 1000+ | 3,630 $ |
| 2500+ | 3,480 $ |
Informations produit
Aperçu du produit
AD8137 is a low cost differential driver with a rail-to-rail output that is ideal for driving ADCs in systems that are sensitive to power and cost. It is easy to apply, and its internal common-mode feedback architecture allows its output common mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides inherently balanced outputs as well as suppression of even-order harmonic distortion products. The power-down feature is beneficial in critical low power applications. It is manufactured on Analog Devices, Inc., proprietary second-generation XFCB process, enabling it to achieve high levels of performance with very low power consumption. It is widely used in application such as ADC drivers, automotive vision and safety systems, automotive infotainment systems, portable instrumentation, battery-powered applications, single-ended-to-differential converters, differential active filters, video amplifiers, level shifters etc.
- Quiescent supply current is 2.6mA at 5V
- Power-down mode is 450µA at 5V
- Large signal 3dB bandwidth is 110MHz typ at (G = 1)
- Slew rate is 450V/µs, 12-bit SFDR performance at 500KHz
- Fast settling time (0.02%) is 110ns typ
- Low input offset voltage is ±2.6mV max, low input offset current is 0.45µA max
- Wide supply voltage range is 2.7V to 12V
- Externally adjustable gain, differential input and output
- Operating temperature is –40°C to +125°C
- Package style is 8-lead standard small outline package (SOIC-N)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
110MHz
2.7V to ± 6V
NSOIC
Differential
11mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
450V/µs
1Amplifiers
450V/µs
2.7V to ± 6V
8Pins
Rail - Rail Output (RRO)
500nA
-40°C
-
MSL 1 - Unlimited
NSOIC
110MHz
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit