| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 19,950 $ | 19,95 $ |
| Total Prix | 19,95 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 19,950 $ |
| 25+ | 16,460 $ |
| 50+ | 15,850 $ |
| 100+ | 15,220 $ |
| 250+ | 14,480 $ |
| 500+ | 13,960 $ |
| 1000+ | 13,670 $ |
| 2500+ | 13,400 $ |
Informations produit
Aperçu du produit
AD8310 is a complete, DC to 440MHz demodulating logarithmic amplifier (log amp) with a very fast voltage mode output, capable of driving up to 25mA into a grounded load in under 15ns. It uses the progressive compression (successive detection) technique. Typical application includes conversion of signal level to decibel form, transmitter antenna power measurement, receiver signal strength indication(RSSI), low cost radar and sonar signal processing, network and spectrum analyzers, signal-level determination down to 20hz true-decibel and ac mode for multimeters.
- Multistage demodulating logarithmic amplifier
- Voltage output, rise time <lt/>15ns and high current capacity: 25mA into grounded RL
- 95dB dynamic range: -91dB V to +4dBV
- Single supply of 2.7V min at 8mA typ
- DC to 440MHz operation, ±0.4dB linearity
- Slope of +24mV/dB, intercept of −108dBV
- Highly stable scaling over temperature
- Fully differential dc-coupled signal path and 100ns power-up time, 1mA sleep current
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Amplifiers
24mV / dB
MSOP
2.7V to 5.5V
1.5mV
-40°C
-
No SVHC (04-Feb-2026)
1 Amplifier
95 dB
20ns
8Pins
2.7V to 5.5V
Surface Mount
85°C
MSL 1 - Unlimited
MSOP
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit