Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix |
---|---|
1+ | 30,680 $ |
5+ | 26,320 $ |
10+ | 21,940 $ |
25+ | 20,090 $ |
50+ | 18,230 $ |
100+ | 18,100 $ |
Informations produit
Aperçu du produit
AD845 is a fast, precise, N channel JFET input, monolithic operational amplifier. It is fabricated using Analog Devices’ complementary bipolar (CB) process. Advanced laser-wafer trimming technology enables the very low input offset voltage and offset voltage drift performance to be realized. The AD845 is ideal for use in applications such as active filters, high speed integrators, photodiode preamps, sample-and-hold amplifiers and log amplifiers and for buffering A/D and D/A converters.
- Replaces hybrid amplifiers in many applications
- 13.6MHz min unity gain bandwidth, 100V/µs slew rate, 350ns settles to 0.01%
- 1.75MHz full power bandwidth
- 0.25mV max input offset voltage and 5µV/°C max offset voltage drift
- 0.5nA typ input bias current
- 500V/mV typ open-loop gain at VO = ±10V, RLOAD ≥ 2KW
- 4µV p-p input voltage noise at 0.1Hz to 10Hz
- 94dB min CMRR at VCM = ±10V
- 8 lead DIP package
- Operating temperature range from 0 to 70°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
100V/µs
± 4.75V to ± 18V
8Pins
-
500pA
0°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
16MHz
± 4.75V to ± 18V
DIP
JFET
100µV
Through Hole
70°C
-
DIP
16MHz
100V/µs
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit