| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 5,400 $ | 5,40 $ |
| Total Prix | 5,40 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 5,400 $ |
| 25+ | 3,740 $ |
| 50+ | 3,560 $ |
| 100+ | 3,370 $ |
| 250+ | 3,190 $ |
| 500+ | 3,160 $ |
| 1000+ | 3,090 $ |
| 2500+ | 3,040 $ |
Informations produit
Aperçu du produit
AD8538 is a high precision amplifier. It features extremely low offset voltage, low input bias current, and low power consumption. It operates at very low power making this amplifier ideal for battery-powered devices and portable equipment. It is widely used in application such as mobile communications, portable instrumentation, sensor interfaces, temperature measurement, electronic scales etc.
- Low offset voltage is 13µV maximum
- Input offset drift is 0.03µV/°C
- Single-supply operation is 2.7V to 5.5V
- High gain, CMRR, and PSRR
- Low input bias current is 25pA
- Low supply current is 180µA
- Slew rate is 0.4V/µs at (RL =10Kohm), gain bandwidth is 430KHz
- Voltage noise is 2.0µV p-p at (f = 0.1Hz to 10Hz)
- Settling time 0.01% is 10μs at (G = ±1, 2V step, CL = 20pF, RL = 1Kohm)
- Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
0.4V/µs
2.7V to 5.5V
8Pins
-
15pA
-40°C
-
MSL 1 - Unlimited
NSOIC
430kHz
0.4V/µs
430kHz
2.7V to 5.5V
NSOIC
General Purpose
5µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit