| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 13,240 $ | 13,24 $ |
| Total Prix | 13,24 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 13,240 $ |
| 10+ | 10,300 $ |
| 25+ | 9,570 $ |
| 50+ | 9,220 $ |
| 100+ | 8,870 $ |
| 250+ | 8,550 $ |
| 500+ | 8,250 $ |
| 1000+ | 7,940 $ |
Informations produit
Aperçu du produit
AD8644 is a quad channel, rail-to-rail amplifier optimized for LCD monitor applications. It is processed using the Analog Devices, Inc. high voltage, extra fast complementary bipolar (HV XFCB) process. This proprietary process includes trench-isolated transistors that lower internal parasitic capacitance, which improves gain bandwidth, phase margin, and capacitive load drive. The low supply current of 800μA (typical) per amplifier is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers provide. It is widely used in application such as LCD gamma and VCOM drivers, modems, portable instrumentation, direct access arrangement etc.
- Unity-gain bandwidth is 5.5MHz typ
- Low voltage offset is 1mV typ
- Slew rate is 7.5V/μs typ
- Single-supply operation is 5V to 18V
- High output current is 70mA typ
- Stable with large capacitive loads
- Operating temperature is -20°C to +85°C
- Package style is 14-lead SOIC-N
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
4Channels
7.5V/µs
5V to 18V
14Pins
Rail - Rail Input / Output (RRIO)
80nA
-20°C
-
MSL 1 - Unlimited
NSOIC
5.5MHz
7.5V/µs
5.5MHz
5V to 18V
NSOIC
General Purpose
1mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit