| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,800 $ | 2,80 $ |
| Total Prix | 2,80 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,800 $ |
| 25+ | 1,880 $ |
| 50+ | 1,780 $ |
| 100+ | 1,670 $ |
| 250+ | 1,570 $ |
| 500+ | 1,510 $ |
| 1000+ | 1,480 $ |
| 2500+ | 1,460 $ |
Informations produit
Aperçu du produit
AD8691 is a single channel, low cost, low noise, CMOS, RRO operational amplifier. The combination of low offset, low noise, very low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from this combination of performance. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as photodiode amplification, battery-powered instrumentation, medical instruments, multipole filters, sensors, portable audio devices, power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers etc.
- Offset voltage range is 400µV typical
- Very low input bias currents is 1pA maximum
- Low noise is 8nV/√Hz, offset voltage drift is 2µV/°C
- Low distortion range is 0.0006%
- Wide bandwidth is 10MHz
- Unity-gain stable, supply current/amplifier is 1.2mA at (VO = 0V, −40°C <lt/> TA <lt/> +125°C)
- Single-supply operation is 2.7V to 6V
- Slew rate is 5V/µs at (RL = 2kΩ)
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead SC70
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
5V/µs
2.7V to 6V
5Pins
Rail - Rail Output (RRO)
200fA
-40°C
-
MSL 1 - Unlimited
SC-70
10MHz
5V/µs
10MHz
2.7V to 6V
SC-70
CMOS
400µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit