| Quantité | Prix |
|---|---|
| 1+ | 4 257,830 $ |
| 5+ | 4 172,670 $ |
| 10+ | 4 087,510 $ |
| 25+ | 4 002,360 $ |
| 50+ | 3 917,200 $ |
| 100+ | 3 832,040 $ |
Informations produit
Aperçu du produit
AD9081 mixed signal front end (MxFE®) is a highly integrated device with four 16bit, 12GSPS max sample rate, RF DAC cores, and four 12bit, 4GSPS rate, RF ADC cores. The AD9081 is well suited for applications requiring both wideband ADCs and DACs to process signal(s) that have wide instantaneous bandwidth. The device features 8 transmit and 8 receive lanes that support 24.75Gbps/lane JESD204C or 15.5 Gbps/lane JESD204B standards. The device also has an on-chip clock multiplier, and a DSP capability targeted at either wideband or multiband direct to RF applications. The 4D4AC model supports the full instantaneous channel bandwidth. Typical application includes wireless communications infrastructure, microwave point to point, e-band, and 5G mmWave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, phased array radar and electronic warfare, electronic test and measurement systems.
- Flexible, reconfigurable common platform design
- Versatile digital features
- Programmable 192-tap PFIR filter for receive equalization
- Programmable delay per data path
- Receive AGC support
- Transmit DPD support
- Fast frequency hopping and direct digital synthesis (DDS)
- SERDES JESD204B/JESD204C interface, 16 lanes up to 24.75Gbps
- 324-ball BGA package
- Operating temperature range from -40 to 120°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Mixed Signal Front End
2.1V
324Pins
120°C
-
No SVHC (04-Feb-2026)
950mV
BGA
-40°C
-
MSL 3 - 168 hours
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit