| Quantité | Prix |
|---|---|
| 1+ | 762,900 $ |
| 5+ | 750,840 $ |
| 10+ | 743,170 $ |
| 25+ | 728,300 $ |
| 50+ | 713,450 $ |
| 100+ | 698,580 $ |
Informations produit
Aperçu du produit
AD9656EBZ is an AD9656 quad 16-bit ADC evaluation board. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALEZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9656.
- 12V, 3A switching power supply
- Analog signal source and anti aliasing filter
- Analog clock source (if not using the on-board crystal)
- PC running Windows
- 6V 2A switching supply (such as CUI EPS060250UH-PHP-SZ) (optional)
- USB 2.0 port recommended (USB 1.1 compatible)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
16bit
Data Converter
Evaluation Board AD9656BCPZ
No SVHC (04-Feb-2026)
AD9656BCPZ
125MSPS
ADC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit