| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 30,440 $ | 30,44 $ |
| Total Prix | 30,44 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 30,440 $ |
| 25+ | 22,740 $ |
| 50+ | 21,910 $ |
| 100+ | 21,080 $ |
| 250+ | 20,660 $ |
| 500+ | 20,240 $ |
| 1000+ | 19,820 $ |
| 2500+ | 19,400 $ |
Informations produit
Aperçu du produit
ADCLK954 is an ultrafast clock fan-out buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. This device is designed for high speed applications requiring low jitter. This device has two selectable differential inputs via the IN-SEL control pin. Both inputs are equipped with center tapped, differential, 100 ohm on-chip termination resistors. The inputs accept dc-coupled LVPECL, CML, 3.3V CMOS (single-ended), and ac-coupled 1.8V CMOS, LVDS, and LVPECL inputs. A VREFx pin is available for biasing ac-coupled inputs. It features 12 full-swing emitter coupled logic (ECL) output drivers. For LVPECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. It is used in application such as low jitter clock distribution, clock and data signal restoration, level translation, wireless communications, wired communications, medical and industrial imaging, ATE and high performance instrumentation etc.
- Operating frequency is 4.8GHz typical
- Broadband random jitter is 75fs rms typical at (VID = 1.6V p-p, 8V/ns, VICM = 2V)
- On-chip input terminations
- 3.3V power supply
- Propagation delay is 210ps typical at (VICM = 2V, VID = 1.6V p-p)
- Input bias current is 20µA typical
- Absolute phase noise is -119dBc/Hz typical at (100Hz offset)
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Fanout Clock Buffer
Fanout Clock Buffer
4.8GHz
12Outputs
3.63V
40Pins
-
85°C
No SVHC (04-Feb-2026)
Fanout Clock Buffer
4.8GHz
LFCSP-EP
2.97V
LFCSP-EP
-
-40°C
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit