Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantADF5000BCPZCopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande49AK8324
Votre numéro de pièce
37 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 40,570 $ |
| 5+ | 36,640 $ |
| 10+ | 32,700 $ |
| 25+ | 31,210 $ |
| 50+ | 29,720 $ |
| 100+ | 29,120 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
40,57 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantADF5000BCPZCopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande49AK8324
Fiche technique
Clock IC TypePrescaler
Supply Voltage Min3V
Frequency18GHz
Supply Voltage Max3.6V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Clock IC Case StyleLFCSP-EP
Product Range-
Qualification-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
ADF5000 is a prescaler is a low noise, low power, fixed RF divider block that can be used to divide down frequencies as high as 18GHz to a lower frequency suitable for input to a PLL IC, such as the ADF4156 or the ADF4106. The ADF5000 provides a divide-by-2 function. Application includes PLL frequency range extender, point-to-point radios, VSAT radios, communications test equipment.
- Divide-by-2 prescaler
- High frequency operation range from 4GHz to 18GHz
- Integrated RF decoupling capacitors, low power consumption
- Active mode is 30mA, power-down mode is 17mA
- Phase noise is -147dBc/Hz (input frequency (fIN) = 12GHz, offset = 100KHz)
- Single dc supply 3.3V compatible with ADF4xxx PLLs
- Input frequency range from 4 to 18GHz (VDD1 = VDD2 = 3.3V ± 10%, -40 to +105°C)
- Output power is -5dBm (typ, single-ended output connected into 50 ohm load)
- Voltage supply range from 3.0 to 3.6V (VDD1 = VDD2 = 3.3V, -40°C to +105°C)
- 16 lead LFCSP-WQ package, operating temperature range from -40°C to +105°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Clock IC Type
Prescaler
Frequency
18GHz
IC Case / Package
LFCSP-EP
Clock IC Case Style
LFCSP-EP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
No. of Outputs
1Outputs
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit