| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,810 $ | 7,81 $ |
| Total Prix | 7,81 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,810 $ |
| 25+ | 5,490 $ |
| 50+ | 5,240 $ |
| 100+ | 4,980 $ |
| 250+ | 4,770 $ |
| 500+ | 4,550 $ |
| 1000+ | 4,430 $ |
| 2500+ | 4,380 $ |
Informations produit
Aperçu du produit
ADG918 is a wideband switch using a CMOS process to provide high isolation and low insertion loss to 1GHz. The device is an absorptive (matched) switch having 50 ohm terminated shunt legs. This device is designed such that the isolation is high over the dc to 1GHz frequency range. It has on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this CMOS device make them ideally suited to wireless and general-purpose high frequency switching applications. It is widely used in application such as wireless communications, general-purpose RF switching, dual-band applications, high speed filter selection, digital transceiver front end switch, IF switching, tuner modules, antenna diversity switching etc.
- 3dB frequency is 4GHz max
- Absorptive/reflective switch
- High off isolation is 43dB at 1000MHz
- Low insertion loss is 0.8dB at 1GHz
- Single power supply operation is 1.65V to 2.75V
- CMOS/LVTTL control logic
- Low power consumption is <lt/>1µA
- Operating temperature range is –40°C to +85°C
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
SPDT
0Hz
0Hz
2GHz
LFCSP-EP
8Pins
-40°C
85°C
-
No SVHC (04-Feb-2026)
0Hz
2GHz
LFCSP-EP
2GHz
1.65V
2.75V
0.8dB
36dBm
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit