Informations produit
Aperçu du produit
ADL5310 is a low cost, dual logarithmic amplifier convert input current over a wide dynamic range to a linear-in-dB output voltage. It is optimized to determine the optical power in wide-ranging optical communication system applications, including control circuitry for lasers, optical switches, attenuators, and amplifiers, as well as system monitoring. The device is equivalent to a dual AD8305 with enhanced dynamic range(120dB). While the ADL5310 contains two independent signal channels with individually configurable transfer function constants (slope and intercept), internal bias circuitry is shared between channels for improved power consumption and channel matching. Typical application includes gain and absorbance measurements, multichannel power monitoring and general-purpose baseband log compression.
- 2 independent channels optimized for photodiode interfacing
- 6-decade input dynamic range
- Law conformance 0.3dB from 3nA to 3mA
- Nominal slope 10mV/dB (200mV/dec), externally scalable
- Intercepts may be independently set by external resistors and temperature stable logarithmic O/Ps
- User configurable output buffer amplifiers
- Single supply or dual supply operation
- Low power: <lt/>10mA quiescent current
- 24 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2Amplifiers
200mV / Decade
LFCSP-EP
3V to 12V
20mV
-40°C
-
No SVHC (04-Feb-2026)
2 Amplifier
120 dB
-
24Pins
3V to 12V
Surface Mount
85°C
MSL 3 - 168 hours
LFCSP-EP
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit