2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Detectors
                                                                                                  Imprimer la page

                                                                                                  ADL6010SCPZN

                                                                                                  Envelope Detector, 43.5 GHz, -24 to 17 dBm Input Power, 4.75 to 5.25 V, -55 to 125 °C, LFCSP-EP-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADL6010SCPZN
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL6010SCPZN
                                                                                                  Code Commande47AK3420
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+253,820 $
                                                                                                  5+249,810 $
                                                                                                  10+245,920 $
                                                                                                  25+241,880 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  253,82 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL6010SCPZN
                                                                                                  Code Commande47AK3420
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min500MHz
                                                                                                  Frequency Max43.5GHz
                                                                                                  Input Power Min-24dBm
                                                                                                  Input Power Max17dBm
                                                                                                  Sensitivity-30dBm
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADL6010 is a versatile, broadband envelope detector covering the microwave spectrum. It provides state-of-the art accuracy with very low power consumption (8mW) in a simple, easy to use 6-lead format. The output is a baseband voltage proportional to the instantaneous amplitude of the radio frequency (RF) input signal. It exhibits minimal slope variation of the RF input to envelope output transfer function from 0.5GHz to 43.5GHz. The detector cell uses a proprietary eight schottky diode array followed by a novel linearizer circuit that creates a linear voltmeter with an overall scaling factor (or transfer gain) of nominally ×2.2 relative to the voltage amplitude of the input. Although this device is not inherently a power responding device, it remains convenient to specify the input in this way. It is used in application such as microwave point to point links, microwave instrumentation, radar-based measurement systems generate quasi-dc outputs from about 25mV to 4V above common (COMM).

                                                                                                  • Schottky diode detector with linearization
                                                                                                  • Broadband 50 ohm input impedance
                                                                                                  • Input range of -30dBm to +15dBm, referred to 50 ohm
                                                                                                  • Excellent temperature stability
                                                                                                  • Fast envelope bandwidth is 40MHz typ at (VPOS = 5V, TA = 25°C)
                                                                                                  • Fast output rise time is 4ns typ at (PIN = off to 0dBm, 10% to 90%, CLOAD = 10pF)
                                                                                                  • Quiescent current is 1.6mA typ at (TA = 25°C, no signal at RFIN, VPOS = 5V)
                                                                                                  • Supply voltage is 5V typ at (VPOS = 5V, TA = 25°C)
                                                                                                  • Operating temperature is -55°C to +125°C
                                                                                                  • Package style is 6-lead lead frame chip scale [LFCSP]

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  500MHz

                                                                                                  Input Power Min

                                                                                                  -24dBm

                                                                                                  Sensitivity

                                                                                                  -30dBm

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  43.5GHz

                                                                                                  Input Power Max

                                                                                                  17dBm

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé