| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 12,610 $ | 12,61 $ |
| Total Prix | 12,61 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 12,610 $ |
| 25+ | 9,060 $ |
| 50+ | 8,680 $ |
| 100+ | 8,290 $ |
| 250+ | 8,090 $ |
| 500+ | 7,920 $ |
| 1000+ | 7,770 $ |
| 2500+ | 7,600 $ |
Informations produit
Aperçu du produit
ADM1176 is an integrated hot swap controller that offers digital current and voltage monitoring via an on-chip 12bit analog-to-digital converter (ADC), communicated through an I²C® interface. An internal current sense amplifier measures voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. The ADM1176 limits the current through this resistor by controlling the gate voltage (via the GATE pin) of an external Nchannel FET in the power path. The voltage across the sense resistor (and therefore the inrush current) is kept below a present maximum. The ADM1176 protects the external FET by limiting the time that the maximum current runs through it. This current limit period is set by the value of the capacitor attached to the TIMER pin. Application includes power monitoring/power budgeting, central office equipment, telecommunications and data communications equipment, PCs/servers.
- Latched off version
- Allows safe board insertion and removal from a live backplane
- Controls supply voltages from 3.15V to 16.5V
- Precision current sense amplifier, precision voltage input
- 12bit ADC for current and voltage readback
- Charge-pumped gate drive for external N-channel FET
- Adjustable analog current limit with circuit breaker
- ±3% accurate hot swap current limit level, fast response limits peak fault current
- Automatic retry or latch-off on current fault, programmable hot swap timing via TIMER pin
- 10 lead MSOP, operating temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Central Office Equipment, PCs / Servers, Power Monitoring and Control / Power Budgeting
3.15V
16.5V
MSOP
External
Hot Swap Controller and I2C Power Monitor
85°C
-
No SVHC (04-Feb-2026)
1Channels
-
MSOP
10Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit