| Quantité | Prix |
|---|---|
| 1+ | 11,100 $ |
| 10+ | 8,480 $ |
| 25+ | 8,020 $ |
| 50+ | 7,550 $ |
| 100+ | 7,230 $ |
| 250+ | 7,080 $ |
| 500+ | 6,800 $ |
Informations produit
Aperçu du produit
ADM3066E is an IEC electrostatic discharge (ESD) protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It is widely used in application such as industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders etc.
- Operating voltage range is 3.0V to 5.5V
- Full hot swap support (glitch free power-up and power-down)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- PROFIBUS compliant at VCC ≥ 4.5V
- Operating temperature range is −55°C to +125°C
- Maximum data rate is 50Mbps
- Half duplex
- 1.62V to 5.5V VIO logic supply
- Packaging style is 10-lead mini small outline package [MSOP]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
RS485 Transceiver
RS485
1
Half Duplex
3V
MSOP
10Pins
±12 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-55°C
-
-
ADM3066E-EP
RS485 Transceiver
1Receivers
1Drivers
50Mbps
5.5V
MSOP
128
Idle, Open, Short
125°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit