Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 39,720 $ |
5+ | 39,720 $ |
10+ | 34,430 $ |
25+ | 32,560 $ |
Informations produit
Aperçu du produit
ADN4600 is an asynchronous, non-blocking crosspoint switch with eight differential PECL-/CML-compatible inputs with programmable equalization and eight differential CML outputs with programmable output levels and pre-emphasis or de-emphasis. The operation of this device is optimized for NRZ data at rates upto 4.25Gbps. The receive inputs provide programmable equalization with nine settings to compensate for upto 30 in. of FR4 and programmable pre-emphasis with seven settings to compensate for upto 30 in. of FR4 at 4.25Gbps. This device nonblocking switch core implements an 8 × 8 crossbar and supports independent channel switching through the I²C control interface. Every channel implements an asynchronous path supporting NRZ data rates from dc to 4.25Gbps. It has low latency and very low channel-to-channel skew. It is used in application such as 1×, 2×, 4× fiber channel, XAUI, gigabit ethernet over backplane, 10GBase-CX4, InfiniBand®, 50 ohm cables.
- Full 8 × 8 crossbar connectivity, programmable receive equalization
- Fully buffered signal path supports multicast and broadcast
- Programmable transmit pre-emphasis/de-emphasis
- Flexible 1.8V to 3.3V core supply
- Per lane positive/negative (P/N) pair inversion for routing ease
- DC- or AC coupled differential CML inputs, programmable CML output levels
- 50 ohm on-chip termination, I²C control interface
- Propagation delay is 1ns typ at (VCC = 1.8V, VEE = 0V)
- Operating voltage range is 1.8V typ at (VEE = 0V, VCC = 1.8V)
- Operating temperature is -40°C to +85°C, package style is 64-lead lead frame chip scale [LFCSP]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Digital
I2C
3.6V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
CML / PECL, CML
1.7V
LFCSP-EP
64Pins
85°C
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit