| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 5,450 $ | 5,45 $ |
| Total Prix | 5,45 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 5,450 $ |
| 25+ | 3,780 $ |
| 50+ | 3,600 $ |
| 100+ | 3,410 $ |
| 250+ | 3,220 $ |
| 500+ | 3,200 $ |
| 1000+ | 2,990 $ |
| 2500+ | 2,920 $ |
Informations produit
Aperçu du produit
ADP1614 is a step-up, DC-to-DC switching converter with an integrated power switch capable of providing an output voltage as high as 20V. It operates in current-mode pulse-width modulation (PWM) with up to 94% efficiency. Adjustable soft start prevents inrush currents when the part is enabled. The PWM current-mode architecture allows excellent transient response, easy noise filtering and the use of small, cost-saving external inductors and capacitors. Other key features include undervoltage lockout (UVLO), thermal shutdown (TSD), and logic controlled enable. Typical applications are TFT LCD bias supplies, portable applications, industrial/instrumentation equipment.
- Adjustable soft start, undervoltage lockout, thermal shutdown
- Input voltage range from 2.5 to 5.5V (VIN=3.6V, TJ=−40°C to +125°C)
- Quiescent shutdown current is 1.5µA max (VEN=0V, VSW=GND, VIN=3.6V, TJ=−40°C to +125°C)
- Load regulation is 0.005mV/mA typ (VOUT=10V, ILOAD=1mA to 1A, VIN=3.6V, TJ=−40°C to +125°C)
- Voltage gain is 80dB (VIN=3.6V, TJ=−40°C to +125°C)
- On resistance is 100mohm (SW=1.0A, VIN=3.6V, TJ=−40°C to +125°C)
- Thermal shutdown threshold is 150°C typ (VIN=3.6V, TJ=−40°C to +125°C)
- Pin selectable switching frequency, current limit is fixed 3A
- 10-lead LFCSP-WD package
- Temperature rating range from -40°C to +125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Adjustable
1Outputs
2.5V
4A
LFCSP-WD-EP
Surface Mount
-
1.3MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-WD-EP
1.3MHz
Adjustable
Boost (Step Up)
5.5V
4A
10Pins
-
20V
94%
125°C
-
No SVHC (04-Feb-2026)
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit