| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | ADP5090-2-EVALZCopie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 49AK8765 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 116,300 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | ADP5090-2-EVALZCopie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 49AK8765 |
| Fiche technique | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADP5090ACPZ-1-R7 |
| Kit Application Type | Energy Harvester & Battery Charger |
| Application Sub Type | Boost Regulator |
| Kit Contents | Evaluation Board ADP5090ACPZ-1-R7, Photovoltaic Panel and Solar Panel Harvester |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
ADP5090-2-EVALZ is an evaluation board for the ADP5090 demonstration platform for energy harvesting. The ADP5090 demonstration platform is a plug and play evaluation board (ADP5090-2-EVALZ) for energy harvesting. The demonstration platform includes the photovoltaic (PV) panel and all of the power management to enable devices to be powered using energy harvesting. It is based on the Alta Devices™ PV cell, or the IXYS™ Corporation PV cell and the ADP5090 energy harvesting power management IC. The ADP5090 demonstration platform converts light energy to electrical energy. The PV panel converts the light to 0.8V electrical energy. The ADP5090 boosts the input voltage from 0.8V to 3.5V and stores the energy in a supercapacitor. A low dropout (ADP161) is included on the demo board (the ADP5090-2-EVALZ evaluation board). This regulator chooses different output voltages.
- Plug and play energy harvesting platform
- Compatible with Analog Devices, Inc., wireless sensor network (WSN) platform
- Solar panel harvester included
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Energy Harvester & Battery Charger |
| Kit Contents | Evaluation Board ADP5090ACPZ-1-R7, Photovoltaic Panel and Solar Panel Harvester |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADP5090ACPZ-1-R7 |
|---|---|
| Application Sub Type | Boost Regulator |
| Product Range | - |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |