| Quantité | Prix |
|---|---|
| 1+ | 1 432,710 $ |
| 5+ | 1 410,070 $ |
| 10+ | 1 388,150 $ |
| 25+ | 1 387,030 $ |
| 50+ | 1 359,280 $ |
| 100+ | 1 331,550 $ |
Informations produit
Aperçu du produit
ADPA7006-EVALZ is an ADPA7006 18GHz to 44GHz, GaAs, pHEMT, <gt/>25dBm (<gt/>0.5W), MMIC power amplifier evaluation board. It consists of a 2-layer printed circuit board (PCB) fabricated from a 10mil thick, Rogers 4350B, copper clad mounted to an aluminum heat sink. The heat sink provides thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management.
- Fully featured evaluation board for the ADPA7006
- 2-layer Rogers 4350B evaluation board with heat sink
- End launch 2.9mm RF connectors
- Through calibration path
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Signal Conditioning
Evaluation Board ADPA7006AEHZ
No SVHC (04-Feb-2026)
ADPA7006AEHZ
Power Amplifier
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit