| Quantité | Prix |
|---|---|
| 1+ | 1 600,380 $ |
Informations produit
Aperçu du produit
ADRV9364-Z7020 is a SDR 1x1 System-on-module (SOM) software defined radio (SDR) that combines the Analog Devices AD9364 integrated RF Agile Transceiver™ with the Xilinx Z-7020 Zynq®-7000 All Programmable SoC. ADRV9364-Z7020 offers a single RF receive and transmit paths in the 70MHz to 6GHz range, making it ideal for prototyping across a broad range of fixed and mobile SDR applications. It forms the RF-to-baseband signal processing core of a wireless communications system allowing the designer to focus on other differentiating features. ADRV9364-Z7020 has available carrier cards for fast prototype and is supported by simulation and code generation tools that integrate seamlessly with Xilinx Vivado® Design Suite. Included on SOM are Analog Devices AD9364- BBCZ Integrated 1x1 RF Agile Transceiver™, Xilinx Zynq XC7Z020-1CLG400I AP SoC for digital processing, Includes schematics, BOM, HDL, Linux drivers and application software.
- Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
- Supported by MATLAB® and Simulink® for data streaming and Zynq targeting
- Production-ready and industrial temperature rated SOM
- Conforms to MIL-STD 202G for thermal, vibration and shock
- Reference design testing completed for vibration, shock and EMC conformance
Contenu
ADRV9364-Z7020 system on module, Software.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Cortex-A9
-
System on Module AD9364BBCZ, Software
No SVHC (04-Feb-2026)
ARM
AD9364BBCZ
Analog Device "AD9364-BBCZ" RF Agile Transceiver
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit