| Quantité | Prix |
|---|---|
| 1+ | 5,700 $ |
| 3000+ | 3,080 $ |
| 6000+ | 3,020 $ |
| 12000+ | 2,950 $ |
| 18000+ | 2,900 $ |
| 30000+ | 2,830 $ |
Informations produit
Aperçu du produit
ADUM210N is a single-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics, superior to alternatives such as optocoupler devices and other integrated coupler. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is used in applications such as general-purpose single-channel isolation, industrial field bus isolation.
- High common-mode transient immunity is 100KV/μs typical
- High robustness to radiated and conducted noise
- No. of inputs, VDD1 side is 1
- No. of inputs, VDD2 side is 0
- Withstand voltage rating is 5KV rms
- Fail-safe output state is high
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-IC
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
1.7V
5.5V
WSOIC
150Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
1 Channel
7.2ns
WSOIC
8Pins
CMOS
Digital Isolator
5kV
125°C
-
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit