Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 20,440 $ | 20,44 $ |
| Total Prix | 20,44 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 20,440 $ |
| 10+ | 18,190 $ |
| 25+ | 17,450 $ |
| 50+ | 16,950 $ |
| 100+ | 16,680 $ |
| 250+ | 16,340 $ |
| 500+ | 15,980 $ |
| 1000+ | 15,030 $ |
Informations produit
Aperçu du produit
ADXL375 is a small, thin, 3-axis accelerometer that provides low power consumption and high resolution measurement upto ±200g. The digital output data is formatted as 16-bit, twos complement data and is accessible through a SPI (3- or 4-wire) or I²C digital interface. An integrated memory management system with a 32-level first in, first out (FIFO) buffer can be used to store data to minimize host processor activity and lower overall system power consumption. Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. It is widely used in application such as concussion and head trauma detection, high force event detection etc.
- Supply current is 35µA typical at (ODR ≤ 3Hz), standby mode is 0.1µA typical
- Power consumption scales automatically with bandwidth
- Bandwidth of upto 1KHz, bandwidth selectable via serial command
- Shock event detection
- Activity/inactivity monitoring
- Supply voltage range is 2V to 3.6V
- I/O voltage range is 1.7V to VS
- 10,000g shock survival
- Operating temperature is -40°C to +85°C
- Package style is 14-terminal land grid array [LGA]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
± 200g
Digital
I2C, SPI
14Pins
LGA
3.6V
18.4LSB/g
0
22.6LSB/g
-
MSL 3 - 168 hours
Digital
X, Y, Z
LGA
20.5LSB/g
2V
0
-40°C
85°C
-
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit