DAC8512FPZ
Digital to Analog Converter, 12 bit, 3 Wire, Serial, SPI, 4.75 V, 5.25 V, 1 Channels, Voltage

| Quantité | Prix |
|---|---|
| 1+ | 42,970 $ |
| 5+ | 38,840 $ |
| 10+ | 34,700 $ |
| 25+ | 33,060 $ |
| 50+ | 31,410 $ |
| 100+ | 30,370 $ |
Informations produit
Aperçu du produit
DAC8512 is a complete serial input, 12bit, voltage output digital-to-analog converter designed to operate from a single +5V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease of use in +5V only systems. Serial interface is high speed, three-wire, DSP compatible with data in (SDI), clock (CLK) and load strobe (LD). There is also a chip-select pin for connecting multiple DACs. It is widely used in application such as portable instrumentation, digitally controlled calibration, servo controls, process control equipment, PC peripherals etc.
- Complete, voltage output with internal reference
- Full-scale voltage is 4.095V typical
- No external components
- Data loading rate is 20MHz
- Positive supply current is 1.5mA typical
- Relative accuracy is ±1/4LSB typical
- Voltage output settling time is 16µs typical
- Differential nonlinearity is ±3/4LSB typical
- Operating temperature is -40°C to +85°C
- Packaging style is 8-pin PDIP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
12bit
5.25V
4.75V
4.75V to 5.25V
NDIP
Serial
8Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
3 Wire, Serial, SPI
3 Wire, Serial, SPI
4.75V to 5.25V
1Channels
Voltage
NDIP
Through Hole
85°C
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit