| Quantité | Prix |
|---|---|
| 1+ | 219,600 $ |
Informations produit
Aperçu du produit
DC1466B-C is a LTC2636-HZ12 octal 12bit, SPI DAC with internal reference, req DC590B demonstration board. This device is a compact 8-channel solution with internal reference that simplifies system design. The DC1466B may be connected directly to the target application’s analog signals while using the DC590 USB serial controller board and supplied software to measure performance. This device has an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through the simple SPI compatible interface.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Data Converter
Demonstration Board LTC2636CMS-HZ12#PBF, Ribbon Cable
No SVHC (04-Feb-2026)
LTC2636CMS-HZ12#PBF
DAC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit