2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Imprimer la page

                                                                                                DC1784B

                                                                                                Demonstration Board, LT3797EUKG#PBF, LED Driver Controller, Buck-Boost, 2.5 to 40 V, 50 V/1 A Out

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES DC1784B
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDC1784B
                                                                                                Code Commande50AK0712
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock
                                                                                                QuantitéPrix
                                                                                                1+286,360 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                286,36 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDC1784B
                                                                                                Code Commande50AK0712
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Device TopologyBoost, Buck, Buck-Boost, SEPIC
                                                                                                No. of Outputs3Outputs
                                                                                                Output Current1A
                                                                                                Output Voltage50V
                                                                                                Input Voltage Min2.5V
                                                                                                Input Voltage Max40V
                                                                                                Core ChipLT3797EUKG#PBF
                                                                                                Dimming Control TypePWM
                                                                                                Kit ContentsDemonstration Board LT3797EUKG
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                DC1784B is a LT3797EUKG triple LED boost controller demo board. DC1784B is a triple boost LED driver featuring the LT3797 triple boost LED controller. It accepts an input voltage from 2.5V to 40V (with higher transient) and drives three independent strings of up to 50V LEDs at 1A. DC1784B features independent PWM and analog dimming of each of the three LED strings. Each of the three channels has its own short-circuit protection, open LED protection and FAULT flag output. DC1784B features high efficiency at 310KHz switching frequency. At high LED string voltages up to 50V and 1A of LED current, the triple LED boost controller has 93.5% efficiency.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Device Topology

                                                                                                Boost, Buck, Buck-Boost, SEPIC

                                                                                                Output Current

                                                                                                1A

                                                                                                Input Voltage Min

                                                                                                2.5V

                                                                                                Core Chip

                                                                                                LT3797EUKG#PBF

                                                                                                Kit Contents

                                                                                                Demonstration Board LT3797EUKG

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Outputs

                                                                                                3Outputs

                                                                                                Output Voltage

                                                                                                50V

                                                                                                Input Voltage Max

                                                                                                40V

                                                                                                Dimming Control Type

                                                                                                PWM

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé